Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

882-70-010-10-001101 | |
|---|---|
DigiKey Part Number | 882-70-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 882-70-010-10-001101 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.346" (8.80mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877581016 | Molex | 25,379 | WM18836-ND | $9.54000 | Similar |
| 10075024-G01-05ULF | Amphenol CS (FCI) | 77 | 609-2889-ND | $11.51000 | Similar |
| 10075024-S01-05ULF | Amphenol CS (FCI) | 735 | 10075024-S01-05ULF-ND | $7.28188 | Similar |
| 951210-8622-AR | 3M | 0 | 19-951210-8622-AR-ND | $4.62637 | Similar |
| M22-2580505 | Harwin Inc. | 1,001 | 952-1969-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.87654 | $9,753.08 |















