
853-83-008-10-001101 | |
|---|---|
DigiKey Part Number | 853-83-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 853-83-008-10-001101 |
Description | CONN SOCKET 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Socket Connector 0.050" (1.27mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853-43-008-10-001000 | Mill-Max Manufacturing Corp. | 2,394 | 853-43-008-10-001000-ND | $140.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.52800 | $175.28 |
| 460 | $13.37441 | $6,152.23 |
| 920 | $12.73617 | $11,717.28 |
| 1,380 | $12.37717 | $17,080.49 |
| 5,060 | $11.29389 | $57,147.08 |








