Parametric Equivalent
Similar

851-87-021-40-252101 | |
|---|---|
DigiKey Part Number | 851-87-021-40-252101-ND |
Manufacturer | |
Manufacturer Product Number | 851-87-021-40-252101 |
Description | CONN SOCKET 21P 0.05 GOLD SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position Socket Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-87-021-40-252101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-87-021-40-001101 | Preci-Dip | 0 | 851-87-021-40-001101-ND | $33.86725 | Parametric Equivalent |
| 851-13-021-40-001000 | Mill-Max Manufacturing Corp. | 0 | 851-13-021-40-001000-ND | $152.01880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $37.16300 | $6,689.34 |















