Similar
Similar
Similar
Similar

851-87-010-20-001101 | |
|---|---|
DigiKey Part Number | 851-87-010-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 851-87-010-20-001101 |
Description | CONN SOCKET 10P 0.05 GOLD PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-87-010-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-43-010-20-001000 | Mill-Max Manufacturing Corp. | 108 | ED1317-ND | $63.55000 | Similar |
| 851-93-010-20-001000 | Mill-Max Manufacturing Corp. | 78 | 851-93-010-20-001000-ND | $154.73000 | Similar |
| 851-99-010-20-001000 | Mill-Max Manufacturing Corp. | 0 | 851-99-010-20-001000-ND | $104.88500 | Similar |
| LPPB101NGCN-RC | Sullins Connector Solutions | 647 | S9010E-10-ND | $13.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $12.41642 | $12,515.75 |


















