
851-83-009-10-477101 | |
|---|---|
DigiKey Part Number | 851-83-009-10-477101-ND |
Manufacturer | |
Manufacturer Product Number | 851-83-009-10-477101 |
Description | CONN SOCKET 9POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Length - Post 0.091" (2.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $22.29700 | $222.97 |
| 350 | $17.34714 | $6,071.50 |
| 700 | $16.51946 | $11,563.62 |
| 1,050 | $16.05377 | $16,856.46 |
| 5,250 | $14.33206 | $75,243.32 |















