823 Series Piston SMT 008 Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
823 Series Piston SMT 008 Contacts
PRODUCT DESIGN TIPS v019 2mm Spring Loaded Contacts

823-S1-008-30-015191

DigiKey Part Number
823-S1-008-30-015191-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
823-S1-008-30-015191
Description
CONN SPRING PISTON 8POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200$29.85828$214,979.62