


821-S1-006-30-013191 | |
---|---|
DigiKey Part Number | 821-S1-006-30-013191-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 821-S1-006-30-013191 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,350 | $35.66621 | $48,149.38 |