Parametric Equivalent
Similar
Similar

805-83-060-10-012101 | |
|---|---|
DigiKey Part Number | 805-83-060-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 805-83-060-10-012101 |
Description | CONN SOCKET 60POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-83-360-01-640101 | Preci-Dip | 0 | 410-83-360-01-640101-ND | $81.09850 | Parametric Equivalent |
| HLS-0320-T-18 | Samtec Inc. | 0 | 612-HLS-0320-T-18-ND | $197.16636 | Similar |
| HLS-0320-TT-22-L | Samtec Inc. | 0 | 612-HLS-0320-TT-22-L-ND | $70.22636 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | $67.36083 | $16,974.93 |

















