803-87-036-10-005101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $141.74520
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $140.64200
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $159.45382
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $159.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $97.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $62.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $12.86369
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $18.17000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 926
Unit Price: $17.51000
Datasheet
36 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-87-036-10-005101

DigiKey Part Number
803-87-036-10-005101-ND
Manufacturer
Manufacturer Product Number
803-87-036-10-005101
Description
CONN SOCKET 36POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
803-41-036-10-001000Mill-Max Manufacturing Corp.0803-41-036-10-001000-ND$141.74520Similar
803-91-036-10-001000Mill-Max Manufacturing Corp.0803-91-036-10-001000-ND$140.64200Similar
803-93-036-10-001000Mill-Max Manufacturing Corp.0803-93-036-10-001000-ND$159.45382Similar
ESD-118-G-23Samtec Inc.0ESD-118-G-23-ND$159.83000Similar
ESD-118-T-23Samtec Inc.0ESD-118-T-23-ND$97.84000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
216$40.20810$8,684.95
Manufacturers Standard Package