Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

803-87-032-10-005101 | |
|---|---|
DigiKey Part Number | 803-87-032-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-032-10-005101 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146762-8 | TE Connectivity AMP Connectors | 0 | 6-146762-8-ND | $31.63995 | Similar |
| 76314-216LF | Amphenol CS (FCI) | 0 | 76314-216LF-ND | $39.74958 | Similar |
| 87606-316HLF | Amphenol CS (FCI) | 0 | 87606-316HLF-ND | $14.49317 | Similar |
| 87606-316LF | Amphenol CS (FCI) | 1,201 | 609-6164-ND | $38.97000 | Similar |
| 89891-316LF | Amphenol CS (FCI) | 0 | 89891-316LF-ND | $25.66912 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $35.27323 | $10,581.97 |























