Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

803-87-010-10-132101 | |
|---|---|
DigiKey Part Number | 803-87-010-10-132101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-010-10-132101 |
Description | CONN SOCKET 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 803-87-010-10-132101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-87-010-10-001101 | Preci-Dip | 785 | 1212-1234-ND | $13.32000 | Parametric Equivalent |
| 68682-305 | Amphenol CS (FCI) | 0 | 68682-305-ND | $5.61916 | Similar |
| 68683-305 | Amphenol CS (FCI) | 0 | 68683-305-ND | $8.34026 | Similar |
| 68683-305LF | Amphenol CS (FCI) | 0 | 609-3573-ND | $0.00000 | Similar |
| 76342-305LF | Amphenol CS (FCI) | 1,896 | 609-5985-ND | $13.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $10.91510 | $7,640.57 |


















