Similar
Similar
Similar

803-83-078-10-269101 | |
|---|---|
DigiKey Part Number | 803-83-078-10-269101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-078-10-269101 |
Description | CONN SOCKET 78POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.435" (11.05mm) |
Connector Type | Contact Length - Post 0.116" (2.95mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSQ-139-24-G-D | Samtec Inc. | 0 | SSQ-139-24-G-D-ND | $132.70000 | Similar |
| SSW-139-01-H-D | Samtec Inc. | 0 | SSW-139-01-H-D-ND | $130.97000 | Similar |
| SSW-139-22-G-D | Samtec Inc. | 0 | SSW-139-22-G-D-ND | $96.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $157.37100 | $7,868.55 |
















