803-83-058-30-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $31.56415
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $28.23428
Datasheet
58 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-83-058-30-001101

DigiKey Part Number
803-83-058-30-001101-ND
Manufacturer
Manufacturer Product Number
803-83-058-30-001101
Description
CONN SOCKET 58POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
58 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.339" (8.61mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC292KFMS-RCSullins Connector Solutions0S5738-ND$31.56415Similar
NPTC292KFMS-RCSullins Connector Solutions0S5699-ND$28.23428Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$99.90987$7,493.24
Manufacturers Standard Package