800-80-039-66-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $146.79000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $159.00380
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $171.29660
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $159.00380
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $179.37020
Datasheet
Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 39 position 0.100" (2.54mm)
PRECI DIP EYE OF NEEDLE v023 Interconnects for 076mm leads

800-80-039-66-001101

DigiKey Part Number
800-80-039-66-001101-ND
Manufacturer
Manufacturer Product Number
800-80-039-66-001101
Description
CONN HEADER VERT 39POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.191" (4.85mm)
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Overall Contact Length
0.467" (11.85mm)
Packaging
Bulk
Insulation Height
0.116" (2.95mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Bronze
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Press-Fit, Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-40-039-20-001000Mill-Max Manufacturing Corp.0800-40-039-20-001000-ND$146.79000Similar
800-40-039-61-001000Mill-Max Manufacturing Corp.0800-40-039-61-001000-ND$159.00380Similar
800-40-039-62-001000Mill-Max Manufacturing Corp.0800-40-039-62-001000-ND$171.29660Similar
800-90-039-61-001000Mill-Max Manufacturing Corp.0800-90-039-61-001000-ND$159.00380Similar
800-90-039-62-001000Mill-Max Manufacturing Corp.0800-90-039-62-001000-ND$179.37020Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
125$55.84240$6,980.30
Manufacturers Standard Package