Similar
Similar
Similar
Similar
Similar



800-80-023-65-001101 | |
|---|---|
DigiKey Part Number | 800-80-023-65-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-023-65-001101 |
Description | CONN HEADER VERT 23POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.191" (4.85mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.427" (10.85mm) |
Packaging Bulk | Insulation Height 0.116" (2.95mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-40-023-20-001000 | Mill-Max Manufacturing Corp. | 0 | 800-40-023-20-001000-ND | $119.07200 | Similar |
| 800-40-023-61-001000 | Mill-Max Manufacturing Corp. | 0 | 800-40-023-61-001000-ND | $128.67460 | Similar |
| 800-40-023-62-001000 | Mill-Max Manufacturing Corp. | 0 | 800-40-023-62-001000-ND | $133.83620 | Similar |
| 800-90-023-61-001000 | Mill-Max Manufacturing Corp. | 0 | 800-90-023-61-001000-ND | $128.67460 | Similar |
| 800-90-023-62-001000 | Mill-Max Manufacturing Corp. | 0 | 800-90-023-62-001000-ND | $136.94220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $32.26940 | $9,680.82 |










