Similar
Similar

499-V3-242-10-009101 | |
|---|---|
DigiKey Part Number | 499-V3-242-10-009101-ND |
Manufacturer | |
Manufacturer Product Number | 499-V3-242-10-009101 |
Description | CONN HEADER R/A 42POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499-10-242-10-009000 | Mill-Max Manufacturing Corp. | 0 | 499-10-242-10-009000-ND | $2,423.65600 | Similar |
| 499-13-242-10-003000 | Mill-Max Manufacturing Corp. | 0 | 499-13-242-10-003000-ND | $2,578.56840 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | $79.17752 | $13,064.29 |










