Parametric Equivalent
Similar

499-83-216-10-003101 | |
|---|---|
DigiKey Part Number | 499-83-216-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 499-83-216-10-003101 |
Description | CONN SOCKET 16P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
EDA/CAD Models | 499-83-216-10-003101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-83-016-20-001101 | Preci-Dip | 0 | 803-83-016-20-001101-ND | $46.78000 | Parametric Equivalent |
| 499-10-216-10-008000 | Mill-Max Manufacturing Corp. | 0 | 499-10-216-10-008000-ND | $138.64740 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $27.13287 | $8,139.86 |












