Similar
Similar

499-10-256-10-009101 | |
|---|---|
DigiKey Part Number | 499-10-256-10-009101-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-256-10-009101 |
Description | CONN HEADER R/A 56POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499-10-256-10-009000 | Mill-Max Manufacturing Corp. | 0 | 499-10-256-10-009000-ND | $253.23860 | Similar |
| 499-13-256-10-003000 | Mill-Max Manufacturing Corp. | 0 | 499-13-256-10-003000-ND | $263.00580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $124.55438 | $7,971.48 |








