Similar
Similar
Similar
Similar
Similar
Similar

451-10-262-00-017101 | |
|---|---|
DigiKey Part Number | 451-10-262-00-017101-ND |
Manufacturer | |
Manufacturer Product Number | 451-10-262-00-017101 |
Description | CONN HEADER VERT 62POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 62 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 1.323" (33.60mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZW-31-14-G-D-1000-220 | Samtec Inc. | 0 | 612-ZW-31-14-G-D-1000-220-ND | $75.64000 | Similar |
| ZW-31-14-G-D-750-340 | Samtec Inc. | 0 | 612-ZW-31-14-G-D-750-340-ND | $75.64000 | Similar |
| ZW-31-14-G-D-900-265 | Samtec Inc. | 0 | 612-ZW-31-14-G-D-900-265-ND | $75.64000 | Similar |
| ZW-31-14-L-D-1080-230-LL | Samtec Inc. | 0 | 612-ZW-31-14-L-D-1080-230-LL-ND | $63.31000 | Similar |
| ZW-31-14-T-D-1000-250 | Samtec Inc. | 0 | 612-ZW-31-14-T-D-1000-250-ND | $43.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $358.73433 | $10,762.03 |









