450-80-210-00-018101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,740
Unit Price: $9.62000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $6.02069
Datasheet

Similar


Molex
In Stock: 1,083
Unit Price: $6.66000
Datasheet

Similar


Molex
In Stock: 2,401
Unit Price: $7.81000
Datasheet

Similar


Molex
In Stock: 6,746
Unit Price: $22.28000
Datasheet

Similar


WEC
In Stock: 458
Unit Price: $38.97000
Datasheet

Similar


Molex
In Stock: 272
Unit Price: $12.33000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.38303
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,310
Unit Price: $5.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,883
Unit Price: $6.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,740
Unit Price: $5.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.98553
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.40000
Datasheet

Similar


Harwin Inc.
In Stock: 14,760
Unit Price: $4.52000
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-80-210-00-018101

DigiKey Part Number
450-80-210-00-018101-ND
Manufacturer
Manufacturer Product Number
450-80-210-00-018101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.169" (4.30mm)
Series
Contact Length - Post
0.124" (3.15mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010977105Molex1,740WM19413-ND$9.62000Similar
0879141001Molex00879141001-ND$6.02069Similar
0879141026Molex1,083WM23648-ND$6.66000Similar
0901310125Molex2,401WM8123-ND$7.81000Similar
0901310765Molex6,746WM8141-ND$22.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$8.82036$4,410.18