Similar
Similar
Similar
Similar



350-V3-104-00-006101 | |
|---|---|
DigiKey Part Number | 350-V3-104-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 350-V3-104-00-006101 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTS-104-G-A-1 | Samtec Inc. | 0 | 612-HTS-104-G-A-1-ND | $16.36000 | Similar |
| HTS-104-G-A-2 | Samtec Inc. | 0 | 612-HTS-104-G-A-2-ND | $17.59000 | Similar |
| HTS-104-T-A-1 | Samtec Inc. | 0 | 612-HTS-104-T-A-1-ND | $9.13000 | Similar |
| HTS-104-T-A-2 | Samtec Inc. | 0 | 612-HTS-104-T-A-2-ND | $9.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.52452 | $18,811.30 |


