Connector Header Surface Mount 63 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-10-163-00-106101

DigiKey Part Number
350-10-163-00-106101-ND
Manufacturer
Manufacturer Product Number
350-10-163-00-106101
Description
CONN HEADER SMD 63POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 63 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Insulation Height
0.116" (2.95mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
150VDC
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
70$130.26729$9,118.71
Manufacturers Standard Package