Connector Header Through Hole 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-10-119-00-018101

DigiKey Part Number
350-10-119-00-018101-ND
Manufacturer
Manufacturer Product Number
350-10-119-00-018101
Description
CONN HEADER VERT 19POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
EDA/CAD Models
350-10-119-00-018101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.124" (3.15mm)
Mfr
Overall Contact Length
0.480" (12.19mm)
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
260$33.93992$8,824.38
Manufacturers Standard Package