2 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-87-102-41-008101

DigiKey Part Number
316-87-102-41-008101-ND
Manufacturer
Manufacturer Product Number
316-87-102-41-008101
Description
CONN SOCKET 2POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.472" (12.00mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,570$2.68511$6,900.73
Manufacturers Standard Package