Similar
Similar
Similar
Similar
Similar
Similar
Similar

316-83-129-41-006101 | |
|---|---|
DigiKey Part Number | 316-83-129-41-006101-ND |
Manufacturer | |
Manufacturer Product Number | 316-83-129-41-006101 |
Description | CONN SOCKET 29POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.236" (6.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSS-129-G-2 | Samtec Inc. | 0 | 612-HSS-129-G-2-ND | $76.70714 | Similar |
| SS-129-G-1A | Samtec Inc. | 0 | SS-129-G-1A-ND | $98.16000 | Similar |
| SS-129-G-1B | Samtec Inc. | 0 | SS-129-G-1B-ND | $100.96000 | Similar |
| SS-129-G-1C | Samtec Inc. | 0 | SS-129-G-1C-ND | $96.02714 | Similar |
| SS-129-T-1A | Samtec Inc. | 0 | SS-129-T-1A-ND | $60.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $35.92676 | $7,544.62 |













