Similar
Similar
Similar
Similar
Similar

316-83-111-41-007101 | |
|---|---|
DigiKey Part Number | 316-83-111-41-007101-ND |
Manufacturer | |
Manufacturer Product Number | 316-83-111-41-007101 |
Description | CONN SOCKET 11POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.394" (10.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901471111 | Molex | 0 | 0901471111-ND | $12.66797 | Similar |
| 0901471311 | Molex | 0 | 0901471311-ND | $12.56913 | Similar |
| 801-41-011-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-41-011-10-001000-ND | $100.85796 | Similar |
| 801-91-011-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-91-011-10-001000-ND | $101.10167 | Similar |
| NPPC111LFBN-RC | Sullins Connector Solutions | 0 | NPPC111LFBN-RC-ND | $4.79856 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | $17.74658 | $7,631.03 |














