Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

310-87-128-01-640101 | |
|---|---|
DigiKey Part Number | 310-87-128-01-640101-ND |
Manufacturer | |
Manufacturer Product Number | 310-87-128-01-640101 |
Description | CONN SOCKET 28POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-87-128-41-001101 | Preci-Dip | 396 | 1212-1109-ND | $24.99000 | Parametric Equivalent |
| 801-87-028-10-012101 | Preci-Dip | 0 | 801-87-028-10-012101-ND | $20.10452 | Parametric Equivalent |
| SL-128-G-30 | Samtec Inc. | 0 | SL-128-G-30-ND | $72.51000 | Similar |
| SL-128-T-30 | Samtec Inc. | 0 | SL-128-T-30-ND | $54.34000 | Similar |
| SL-128-T-31 | Samtec Inc. | 0 | SL-128-T-31-ND | $54.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.62718 | $9,813.59 |
















