Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

310-83-109-41-105101 | |
|---|---|
DigiKey Part Number | 310-83-109-41-105101-ND |
Manufacturer | |
Manufacturer Product Number | 310-83-109-41-105101 |
Description | CONN SOCKET 9POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-83-109-41-105191 | Preci-Dip | 0 | 310-83-109-41-105191-ND | $22.50782 | Parametric Equivalent |
| 801-83-009-30-002101 | Preci-Dip | 0 | 801-83-009-30-002101-ND | $13.79681 | Parametric Equivalent |
| 801-83-009-30-002191 | Preci-Dip | 0 | 801-83-009-30-002191-ND | $19.97408 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $14.75527 | $12,541.98 |
















