
150-80-306-01-899191 | |
|---|---|
DigiKey Part Number | 150-80-306-01-899191-ND |
Manufacturer | |
Manufacturer Product Number | 150-80-306-01-899191 |
Description | CONN HDR DIP MALE PIN 6POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position DIP, DIL - Header Connector Post Tin |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 2 |
Series | Row Spacing 0.300" (7.62mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Post | Color Black |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $9.96829 | $11,961.95 |

