116-87-210-41-006101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $92.30438
Datasheet
116-87-210-41-006101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-87-210-41-006101

DigiKey Part Number
1212-1051-ND
Manufacturer
Manufacturer Product Number
116-87-210-41-006101
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
116-87-210-41-006101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid)
10 (2 x 5)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Elevated, Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.13000$10.13
41$7.79220$319.48
123$7.21000$886.83
533$6.50051$3,464.77
1,025$6.20733$6,362.51
5,002$5.55074$27,764.80
10,004$5.28606$52,881.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.