Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01401-83-3010

DigiKey Part Number
1212-01401-83-3010-ND
Manufacturer
Manufacturer Product Number
01401-83-3010
Description
PIN RECEPTACLE CONNECTOR 0.014"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.165" (4.19mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
-
Flange Diameter
0.072" (1.83mm)
Tail Diameter
0.041" (1.04mm)
Socket Depth
0.146" (3.71mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
5.00µin (0.127µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
2.00N
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.47200$14.72