
PT15-150 | |
|---|---|
DigiKey Part Number | 1996-1001-ND |
Manufacturer | |
Manufacturer Product Number | PT15-150 |
Description | SOLAR CELL 1.54W 22.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 1.54 W 22.2 V |
Datasheet | Datasheet |
Category | Current @ Pmpp 100 mA |
Manufacturer PowerFilm Inc. | Voltage @ Pmpp 15.4 V |
Series | Current - Short Circuit (Isc) 128 mA |
Packaging Bulk | Voltage - Open Circuit 22.2 V |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 1.54 W | Size / Dimension 10.630" L x 6.890" W x 0.044" H (270.00mm x 175.00mm x 1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $563.17000 | $563.17 |
| 10 | $462.75500 | $4,627.55 |
| 50 | $404.30220 | $20,215.11 |
| 100 | $381.64370 | $38,164.37 |



