
VLA106-24242 | |
---|---|
DigiKey Part Number | 835-1062-ND |
Manufacturer | |
Manufacturer Product Number | VLA106-24242 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | VLA106-24242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module, 7 Leads | |
Size / Dimension | 1.30" L x 0.71" W x 0.95" H (33.0mm x 18.0mm x 24.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.20000 | $166.20 |
5 | $160.01400 | $800.07 |
10 | $157.42100 | $1,574.21 |
25 | $154.04720 | $3,851.18 |
50 | $151.54460 | $7,577.23 |
100 | $149.07820 | $14,907.82 |
250 | $145.87432 | $36,468.58 |
500 | $143.49430 | $71,747.15 |