Similar

R9G01022XX | |
|---|---|
DigiKey Part Number | R9G01022XX-ND |
Manufacturer | |
Manufacturer Product Number | R9G01022XX |
Description | DIODE STD 1000V 2200A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2200A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 150 mA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 2200A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-SD2000C10L | Vishay General Semiconductor - Diodes Division | 0 | VS-SD2000C10L-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,981.58967 | $59,447.69 |


