
R7222405ASOO | |
|---|---|
DigiKey Part Number | R7222405ASOO-ND |
Manufacturer | |
Manufacturer Product Number | R7222405ASOO |
Description | DIODE STD 2400V 500A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 500A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 500A | |
Voltage - Forward (Vf) (Max) @ If | 2.25 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 2400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,013.19567 | $30,395.87 |

