
R6010425XXYA | |
|---|---|
DigiKey Part Number | R6010425XXYA-ND |
Manufacturer | |
Manufacturer Product Number | R6010425XXYA |
Description | DIODE STD REV 400V 250A DO205AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 250A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 11 µs |
Mfr | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $981.95400 | $29,458.62 |

