LDR21650 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: $1,794.23714
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: $1,802.25857
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: $1,810.58571
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: $1,818.70143
Datasheet

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: $1,867.81857
Datasheet
Image for LDR21650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDR21650

DigiKey Part Number
835-LDR21650-ND
Manufacturer
Manufacturer Product Number
LDR21650
Description
SCR MODULE 1.6KV 785A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 785 A Series Connection - SCR/Diode Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Tray
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
500 A
Current - On State (It (RMS)) (Max)
785 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
18000A, 20000A
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes