
CC240650 | |
|---|---|
DigiKey Part Number | CC240650-ND |
Manufacturer | |
Manufacturer Product Number | CC240650 |
Description | DIODE MODULE GP 600V 50A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 50A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 50A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 800 ns | |
Current - Reverse Leakage @ Vr | 10 mA @ 600 V | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

