
C380MX500 | |
|---|---|
DigiKey Part Number | C380MX500-ND |
Manufacturer | |
Manufacturer Product Number | C380MX500 |
Description | SCR 600V 500A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 500 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 500 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 20 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 5000A, 5500A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Clamp On |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-200AB, A-PUK |
Voltage - On State (Vtm) (Max) 2.85 V | Supplier Device Package Press-Pak (Pow-R-Disc) |
Current - On State (It (AV)) (Max) 310 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $689.57833 | $20,687.35 |

