cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A437PE

DigiKey Part Number
A437PE-ND
Manufacturer
Manufacturer Product Number
A437PE
Description
DIODE STANDARD 1500V 600A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1500 V 600A Clamp On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1500 V
Current - Average Rectified (Io)
600A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 µs
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$1,026.88967$30,806.69