
A390P | |
---|---|
DigiKey Part Number | A390P-ND |
Manufacturer | |
Manufacturer Product Number | A390P |
Description | DIODE STD 1000V 400A DO200AA R62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 400A Clamp On DO-200AA, R62 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 400 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, R62 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $573.02367 | $17,190.71 |