POE-ICO-SPL-102-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-ICO-SPL-102-W

DigiKey Part Number
3426-POE-ICO-SPL-102-WTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
POE-ICO-SPL-102-W
Description
Power Stick PoE Adapter 10.2 for
Customer Reference
Detailed Description
5V, 9V, 12V, 24V Power Over Ethernet (POE) Port PoE Injector/Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerbx Inc.
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
PoE Injector/Splitter
Voltage - Input
3.3 ~ 5V
Voltage - Output
5V, 9V, 12V, 24V
Power (Watts) - Per Port
15W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100 Mbps
Features
-
Operating Temperature
-25°C ~ 50°C
Efficiency
-
Mounting Type
-
Size / Dimension
-
Approval Agency
CE
Standard Number
-
Note
-
Input Connector
RJ45 (Data)
Output Connector
USB
Weight
0.128 lb (58.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powerbx LLC
A separate $509.60 flat rate shipping fee will apply
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$854.56000$854.56