CAB-ICO-3MC-USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-ICO-3MC-USB

DigiKey Part Number
3426-CAB-ICO-3MC-USB-ND
Manufacturer
Manufacturer Product Number
CAB-ICO-3MC-USB
Description
OTG LED Extension Female Micro t
Customer Reference
Detailed Description
Cable Micro B Female to Micro B Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Powerbx LLC
A separate $509.60 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$274.40000$274.40