
EVAC-19B-NA | |
|---|---|
DigiKey Part Number | 3164-EVAC-19B-NA-ND |
Manufacturer | |
Manufacturer Product Number | EVAC-19B-NA |
Description | EVCHARGE;19.2KW;AC;208/240V;BASI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wall Mount Battery Charger 80A |
Category | Voltage - Input 208 ~ 240VAC |
Manufacturer Power Sonic Corporation | Power - Max 19.2kW |
Packaging Bulk | Size / Dimension 14.10" L x 10.60" W x 5.50" H (358.14mm x 269.24mm x 139.70mm) |
Part Status Active | Mounting Type Wall Mount |
Type Wall Mount | Termination Style Wire Leads |
Number of Cells 1 | Operating Temperature -30°C ~ 50°C |
Charge Current - Max 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31,448.96000 | $31,448.96 |

