TOP258MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP258MG

DigiKey Part Number
596-1336-5-ND
Manufacturer
Manufacturer Product Number
TOP258MG
Description
IC OFFLINE SW FLYBACK 10CSDIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz SDIP-10C
Datasheet
 Datasheet
EDA/CAD Models
TOP258MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz
Power (Watts)
48 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SDIP (0.300", 7.62mm), 9 Leads
Supplier Device Package
SDIP-10C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.