New Product
Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY5074K-TL

DigiKey Part Number
596-TNY5074K-TLTR-ND - Tape & Reel (TR)
596-TNY5074K-TLCT-ND - Cut Tape (CT)
596-TNY5074K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY5074K-TL
Description
TINYSWITCH-5 725 V 35 W UNIVERSA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
66%
Frequency - Switching
150kHz
Power (Watts)
60 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.07000$13.07
10$9.57000$95.70
25$8.68840$217.21
100$7.72000$772.00
250$7.25728$1,814.32
500$6.97840$3,489.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.68342$6,683.42
2,000$6.49634$12,992.68
3,000$6.40263$19,207.89
5,000$6.29885$31,494.25
7,000$6.23817$43,667.19
10,000$6.17984$61,798.40
Manufacturers Standard Package