
TNY279PG | |
|---|---|
DigiKey Part Number | 596-1319-5-ND |
Manufacturer | |
Manufacturer Product Number | TNY279PG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz 8-PDIP-C |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 32 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 100 | $9.78360 | $978.36 |
| 1,000 | $8.30372 | $8,303.72 |
| 10,000 | $7.10338 | $71,033.80 |

