SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY178DG-TL

DigiKey Part Number
596-TNY178DG-TLTR-ND - Tape & Reel (TR)
596-TNY178DG-TLCT-ND - Cut Tape (CT)
596-TNY178DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY178DG-TL
Description
21.5 W (85-265 VAC) 28 W (230 VA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
26 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
100$5.90070$590.07
1,000$5.02152$5,021.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.02155$12,553.88
12,500$4.52760$56,595.00
Manufacturers Standard Package