
TNY175DG-TL | |
---|---|
DigiKey Part Number | 596-TNY175DG-TLTR-ND - Tape & Reel (TR) 596-TNY175DG-TLCT-ND - Cut Tape (CT) 596-TNY175DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY175DG-TL |
Description | 11.5 W (85-265 VAC) 15 W (230 VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
100 | $5.02980 | $502.98 |
1,000 | $4.28064 | $4,280.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.28064 | $10,701.60 |
12,500 | $3.80730 | $47,591.25 |