2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Introduction to SCALE-iDriver

SID1132K

DigiKey Part Number
1810-1069-ND
Manufacturer
Manufacturer Product Number
SID1132K
Description
DGT ISO 5KV 1CH GT DVR ESOP-R16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Datasheet
 Datasheet
EDA/CAD Models
SID1132K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
340ns, 330ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
450ns, 450ns (Max)
Current - Output High, Low
1.2A, 1.3A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
22V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.31000$38.31
100$33.70820$3,370.82
1,000$28.93976$28,939.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.